
CD4520BM96 | |
|---|---|
DigiKey Part Number | 296-41222-2-ND - Tape & Reel (TR) 296-41222-1-ND - Cut Tape (CT) 296-41222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4520BM96 |
Description | IC BINARY COUNTR DL 4BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4520BM96 Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 8 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4520BM96 | Texas Instruments | 2 337 | 296-41222-1-ND | 12,18000 Kč | Parametric Equivalent |
| MC14520BDWR2G | onsemi | 994 | 488-MC14520BDWR2GCT-ND | 23,10000 Kč | Direct |
| HEF4520BT,653 | Nexperia USA Inc. | 1 315 | 1727-6418-1-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 25 | 7,74400 Kč | 193,60 Kč |
| 100 | 6,75300 Kč | 675,30 Kč |
| 250 | 6,27756 Kč | 1 569,39 Kč |
| 500 | 5,99198 Kč | 2 995,99 Kč |
| 1 000 | 5,84710 Kč | 5 847,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,50820 Kč | 13 770,50 Kč |
| 5 000 | 5,35840 Kč | 26 792,00 Kč |
| 7 500 | 5,28341 Kč | 39 625,57 Kč |
| 12 500 | 5,20030 Kč | 65 003,75 Kč |
| 17 500 | 5,15172 Kč | 90 155,10 Kč |
| 25 000 | 5,10502 Kč | 127 625,50 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |



