CD4073BMT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4 604
Unit Price: 10,71000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 650
Unit Price: 24,15000 Kč
Datasheet

Direct


onsemi
In Stock: 5 361
Unit Price: 9,66000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 822
Unit Price: 6,30000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 43 733
Unit Price: 5,51291 Kč
Datasheet
AND Gate IC 3 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4073BMT

DigiKey Part Number
296-CD4073BMTTR-ND - Tape & Reel (TR)
296-CD4073BMTCT-ND - Cut Tape (CT)
296-CD4073BMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4073BMT
Description
IC GATE AND 3CH 3-INP 14SOIC
Customer Reference
Detailed Description
AND Gate IC 3 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4073BMT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
3.4mA, 3.4mA
Mfr
Input Logic Level - Low
1.5V ~ 4V
Series
Input Logic Level - High
3.5V ~ 11V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-SOIC
Number of Inputs
3
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
3V ~ 18V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4073BM96Texas Instruments4 604296-31519-1-ND10,71000 KčParametric Equivalent
CD4073BMTTexas Instruments5 650296-CD4073BMTCT-ND24,15000 KčParametric Equivalent
MC14073BDR2Gonsemi5 361MC14073BDR2GOSCT-ND9,66000 KčDirect
HEF4073BT,653Nexperia USA Inc.1 8221727-6010-1-ND6,30000 KčSimilar
MC14073BDGRochester Electronics, LLC43 7332156-MC14073BDG-OS-ND5,51291 KčSimilar
Obsolete
Marketplace Stock: 5 650 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5 650In Stock
Ships from Rochester Electronics, LLC