
MC14073BDR2G | |
|---|---|
DigiKey Part Number | MC14073BDR2GOSTR-ND - Tape & Reel (TR) MC14073BDR2GOSCT-ND - Cut Tape (CT) MC14073BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14073BDR2G |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14073BDR2G Models |
Category | Current - Output High, Low 8.8mA, 8.8mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 100ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 25 | 6,00560 Kč | 150,14 Kč |
| 100 | 5,20750 Kč | 520,75 Kč |
| 250 | 4,82704 Kč | 1 206,76 Kč |
| 500 | 4,59814 Kč | 2 299,07 Kč |
| 1 000 | 4,43037 Kč | 4 430,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,21044 Kč | 10 526,10 Kč |
| 5 000 | 4,09041 Kč | 20 452,05 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

