
HEF4073BT,653 | |
|---|---|
DigiKey Part Number | 1727-6010-2-ND - Tape & Reel (TR) 1727-6010-1-ND - Cut Tape (CT) 1727-6010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4073BT,653 |
Description | IC GATE AND 3CH 3-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 3mA, 3mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 40ns @ 15V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SO |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 15V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4073BM96 | Texas Instruments | 4 604 | 296-31519-1-ND | 10,71000 Kč | Similar |
| CD4073BMT | Texas Instruments | 5 650 | 296-CD4073BMTCT-ND | 24,15000 Kč | Similar |
| MC14073BDG | Rochester Electronics, LLC | 43 733 | 2156-MC14073BDG-OS-ND | 5,51291 Kč | Similar |
| MC14073BDR2G | onsemi | 5 361 | MC14073BDR2GOSCT-ND | 9,66000 Kč | Similar |
| MC14073BFELG | onsemi | 19 704 | MC14073BFELG-ND | 9,02914 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 25 | 3,88880 Kč | 97,22 Kč |
| 100 | 3,34080 Kč | 334,08 Kč |
| 250 | 3,08084 Kč | 770,21 Kč |
| 500 | 2,92418 Kč | 1 462,09 Kč |
| 1 000 | 2,79525 Kč | 2 795,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,65910 Kč | 6 647,75 Kč |
| 5 000 | 2,57696 Kč | 12 884,80 Kč |
| 7 500 | 2,53589 Kč | 19 019,18 Kč |
| 12 500 | 2,49031 Kč | 31 128,88 Kč |
| 17 500 | 2,46370 Kč | 43 114,75 Kč |
| 25 000 | 2,43809 Kč | 60 952,25 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |






