
CD4056BE | |
|---|---|
DigiKey Part Number | 296-14118-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4056BE |
Description | IC DRVR 7 SEGMENT 1 DIGIT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4056BE Models |
Category | Current - Supply 40 nA |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Display Type LCD | Package / Case 16-DIP (0.300", 7.62mm) |
Configuration 7 Segment | Supplier Device Package 16-PDIP |
Interface BCD | Base Product Number |
Digits or Characters 1 Digit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 Kč | 27,95 Kč |
| 10 | 20,29200 Kč | 202,92 Kč |
| 25 | 18,38640 Kč | 459,66 Kč |
| 100 | 16,28610 Kč | 1 628,61 Kč |
| 250 | 15,28624 Kč | 3 821,56 Kč |
| 500 | 14,68394 Kč | 7 341,97 Kč |
| 1 000 | 14,18800 Kč | 14 188,00 Kč |
| 2 500 | 13,66427 Kč | 34 160,68 Kč |
| 5 000 | 13,34869 Kč | 66 743,45 Kč |
| Unit Price without VAT: | 27,95000 Kč |
|---|---|
| Unit Price with VAT: | 33,81950 Kč |











