LCD Driver 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4054BE

DigiKey Part Number
296-3514-5-ND
Manufacturer
Manufacturer Product Number
CD4054BE
Description
IC DRVR 4 SEGMENT 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LCD Driver 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4054BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 18V
Manufacturer
Texas Instruments
Operating Temperature
-55°C ~ 125°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
16-DIP (0.300", 7.62mm)
Display Type
LCD
Supplier Device Package
16-PDIP
Configuration
4 Segment
Base Product Number
Current - Supply
40 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 994
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
128,15000 Kč28,15 Kč
1020,48000 Kč204,80 Kč
2518,55320 Kč463,83 Kč
10016,43410 Kč1 643,41 Kč
25015,42304 Kč3 855,76 Kč
50014,81282 Kč7 406,41 Kč
1 00014,31084 Kč14 310,84 Kč
2 50013,78073 Kč34 451,82 Kč
5 00013,46114 Kč67 305,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,15000 Kč
Unit Price with VAT:34,06150 Kč