MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CD4052BPWRG4 | |
|---|---|
DigiKey Part Number | 296-41219-2-ND - Tape & Reel (TR) 296-41219-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD4052BPWRG4 |
Description | IC SWITCH SP4TX2 240OHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 240Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4052BPWRG4 Models |
Category | Voltage - Supply, Dual (V±) ±2.5V ~ 9V |
Manufacturer Texas Instruments | -3db Bandwidth 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Channel Capacitance (CS(off), CD(off)) 0.2pF, 18pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SP4T | Crosstalk -40dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 240Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 3V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4052BPWR | Texas Instruments | 21 956 | 296-14273-1-ND | 12,81000 Kč | MFR Recommended |
| MC14052BDTR2G | onsemi | 5 720 | MC14052BDTR2GOSCT-ND | 16,17000 Kč | Direct |
| 74HC4052DB,112 | Nexperia USA Inc. | 3 | 1727-3306-ND | 18,48000 Kč | Similar |
| 74HC4052PW,118 | Nexperia USA Inc. | 19 509 | 1727-6332-1-ND | 7,14000 Kč | Similar |
| 74LV4052PW,118 | Nexperia USA Inc. | 435 | 1727-4104-1-ND | 6,51000 Kč | Similar |





