
74LV4052PW,118 | |
|---|---|
DigiKey Part Number | 1727-4104-2-ND - Tape & Reel (TR) 1727-4104-1-ND - Cut Tape (CT) 1727-4104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV4052PW,118 |
Description | IC SWITCH SP4T X 2 85OHM 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 85Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 46ns, 32ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 2µA |
Switch Circuit SP4T | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 85Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 1V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4052BPW | Texas Instruments | 9 866 | 296-32896-5-ND | 24,36000 Kč | Similar |
| CD4052BPWR | Texas Instruments | 24 275 | 296-14273-1-ND | 11,34000 Kč | Similar |
| CD74HC4052PWR | Texas Instruments | 30 846 | 296-17619-1-ND | 10,71000 Kč | Similar |
| CLV4052ATPWRG4Q1 | Texas Instruments | 3 999 | 296-CLV4052ATPWRG4Q1CT-ND | 12,81000 Kč | Similar |
| MC14052BDTR2G | onsemi | 6 202 | MC14052BDTR2GOSCT-ND | 16,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 25 | 3,94760 Kč | 98,69 Kč |
| 100 | 3,39540 Kč | 339,54 Kč |
| 250 | 3,13208 Kč | 783,02 Kč |
| 500 | 2,97290 Kč | 1 486,45 Kč |
| 1 000 | 2,84208 Kč | 2 842,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,70396 Kč | 6 759,90 Kč |
| 5 000 | 2,62072 Kč | 13 103,60 Kč |
| 7 500 | 2,57906 Kč | 19 342,95 Kč |
| 12 500 | 2,53286 Kč | 31 660,75 Kč |
| 17 500 | 2,50587 Kč | 43 852,72 Kč |
| 25 000 | 2,47991 Kč | 61 997,75 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |


