MC74VHC4052DTR2G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 866
Unit Price: 24,82000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 21 956
Unit Price: 12,72000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,68000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 35 745
Unit Price: 8,55000 Kč
Datasheet
2 Circuit IC Switch 4:1 100Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC4052DTR2G

DigiKey Part Number
MC74VHC4052DTR2GOSTR-ND - Tape & Reel (TR)
MC74VHC4052DTR2GOSCT-ND - Cut Tape (CT)
MC74VHC4052DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC4052DTR2G
Description
IC SWITCH SP4TX2 100OHM 16TSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 100Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC4052DTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±2V ~ 6V
Manufacturer
onsemi
-3db Bandwidth
95MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
80pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SP4T
Crosstalk
-60dB @ 1MHz
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
100Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
10Ohm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU4052BCFV-E2Rohm Semiconductor0BU4052BCFV-E2CT-ND0,00000 KčSimilar
CD4052BPWTexas Instruments9 866296-32896-5-ND24,82000 KčSimilar
CD4052BPWRTexas Instruments21 956296-14273-1-ND12,72000 KčSimilar
CD4052BPWRG4Texas Instruments0296-41219-1-ND11,68000 KčSimilar
SN74LV4052APWRTexas Instruments35 745296-3831-1-ND8,55000 KčSimilar
Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.