
CD4049UBDRG4 | |
|---|---|
DigiKey Part Number | 296-52632-2-ND - Tape & Reel (TR) 296-52632-1-ND - Cut Tape (CT) 296-52632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4049UBDRG4 |
Description | IC INVERTER 6CH 1-INP 16SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4049UBDRG4 Models |
Category | Current - Output High, Low 4.3mA, 24mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 50ns @ 15V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 16-SOIC |
Number of Inputs 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4049UBDR | Texas Instruments | 4 234 | 296-31502-1-ND | 13,65000 Kč | MFR Recommended |
| MC14049UBDR2G | onsemi | 1 321 | MC14049UBDR2GOSCT-ND | 10,92000 Kč | Direct |
| HEF4049BT,653 | Nexperia USA Inc. | 15 821 | 1727-6409-1-ND | 6,72000 Kč | Similar |
| MC14049BDG | onsemi | 499 | MC14049BDGOS-ND | 7,07813 Kč | Similar |
| MC14049BDR2G | onsemi | 11 832 | MC14049BDR2GOSCT-ND | 11,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 25 | 6,04760 Kč | 151,19 Kč |
| 100 | 5,24530 Kč | 524,53 Kč |
| 250 | 4,86396 Kč | 1 215,99 Kč |
| 500 | 4,63300 Kč | 2 316,50 Kč |
| 1 000 | 4,44339 Kč | 4 443,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,03607 Kč | 10 090,17 Kč |
| 5 000 | 3,92016 Kč | 19 600,80 Kč |
| 7 500 | 3,86212 Kč | 28 965,90 Kč |
| 12 500 | 3,79778 Kč | 47 472,25 Kč |
| 17 500 | 3,76019 Kč | 65 803,32 Kč |
| 25 000 | 3,72405 Kč | 93 101,25 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

