
HEF4049BT,653 | |
|---|---|
DigiKey Part Number | 1727-6409-2-ND - Tape & Reel (TR) 1727-6409-1-ND - Cut Tape (CT) 1727-6409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4049BT,653 |
Description | IC INVERTER 6CH 1-INP 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4049BT,653 Models |
Category | Current - Output High, Low 3mA, 20mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 40ns @ 15V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 16-SO |
Number of Inputs 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 15V | Base Product Number |
Current - Quiescent (Max) 16 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 25 | 4,18280 Kč | 104,57 Kč |
| 100 | 3,60540 Kč | 360,54 Kč |
| 250 | 3,32776 Kč | 831,94 Kč |
| 500 | 3,16062 Kč | 1 580,31 Kč |
| 1 000 | 3,02266 Kč | 3 022,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,87731 Kč | 7 193,27 Kč |
| 5 000 | 2,78971 Kč | 13 948,55 Kč |
| 7 500 | 2,74584 Kč | 20 593,80 Kč |
| 12 500 | 2,69720 Kč | 33 715,00 Kč |
| 17 500 | 2,66880 Kč | 46 704,00 Kč |
| 25 000 | 2,64146 Kč | 66 036,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |





