


MC14049UBDR2G | |
|---|---|
DigiKey Part Number | MC14049UBDR2GOSTR-ND - Tape & Reel (TR) MC14049UBDR2GOSCT-ND - Cut Tape (CT) MC14049UBDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14049UBDR2G |
Description | IC INVERTER 6CH 1-INP 16SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14049UBDR2G Models |
Category | Current - Output High, Low 10mA, 40mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 50ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 16-SOIC |
Number of Inputs 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4049UBDR | Texas Instruments | 4 234 | 296-31502-1-ND | 13,65000 Kč | Direct |
| CD4049UBDRE4 | Texas Instruments | 1 807 | 296-52631-1-ND | 9,66000 Kč | Direct |
| CD4049UBDRG4 | Texas Instruments | 1 510 | 296-52632-1-ND | 9,66000 Kč | Direct |
| CD4049UBDW | Rochester Electronics, LLC | 117 612 | 2156-CD4049UBDW-ND | 17,43000 Kč | Similar |
| CD4049UBNSR | Texas Instruments | 2 486 | 296-14112-1-ND | 14,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 25 | 6,79480 Kč | 169,87 Kč |
| 100 | 5,91090 Kč | 591,09 Kč |
| 250 | 5,48720 Kč | 1 371,80 Kč |
| 500 | 5,23228 Kč | 2 616,14 Kč |
| 1 000 | 5,07291 Kč | 5 072,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,80014 Kč | 12 000,35 Kč |
| 5 000 | 4,66643 Kč | 23 332,15 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |




