
CD4049UBDR | |
|---|---|
DigiKey Part Number | 296-31502-2-ND - Tape & Reel (TR) 296-31502-1-ND - Cut Tape (CT) 296-31502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4049UBDR |
Description | IC INVERTER 6CH 1-INP 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4049UBDR Models |
Category | Current - Output High, Low 4.3mA, 24mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 50ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 16-SOIC |
Number of Inputs 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV14049BDR2G | onsemi | 1 754 | 488-NLV14049BDR2GCT-ND | 11,55000 Kč | Similar |
| NLV14049UBDR2G | onsemi | 1 871 | 488-NLV14049UBDR2GCT-ND | 10,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,63800 Kč | 96,38 Kč |
| 25 | 8,64280 Kč | 216,07 Kč |
| 100 | 7,54880 Kč | 754,88 Kč |
| 250 | 7,02844 Kč | 1 757,11 Kč |
| 500 | 6,71390 Kč | 3 356,95 Kč |
| 1 000 | 6,58602 Kč | 6 586,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,18164 Kč | 15 454,10 Kč |
| 5 000 | 6,01693 Kč | 30 084,65 Kč |
| 7 500 | 5,93448 Kč | 44 508,60 Kč |
| 12 500 | 5,84309 Kč | 73 038,62 Kč |
| 17 500 | 5,78968 Kč | 101 319,40 Kč |
| 25 000 | 5,73832 Kč | 143 458,00 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |




