CD4047BM96 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4 939
Unit Price: 9,24000 Kč
Datasheet
Monostable Multivibrator 80 ns 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4047BM96

DigiKey Part Number
296-31500-2-ND - Tape & Reel (TR)
296-31500-1-ND - Cut Tape (CT)
296-31500-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4047BM96
Description
IC AMV 1-CIR 80-NS 14-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 80 ns 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4047BM96 Models
Product Attributes
Filter Similar Products
Category
Propagation Delay
80 ns
Manufacturer
Texas Instruments
Current - Output High, Low
6.8mA, 6.8mA
Series
Voltage - Supply
3 V ~ 18 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Astable, Monostable
Package / Case
14-SOIC (0.154", 3.90mm Width)
Independent Circuits
1
Supplier Device Package
14-SOIC
Schmitt Trigger Input
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HEF4047BT,653Nexperia USA Inc.4 9391727-6408-1-ND9,24000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1010,18400 Kč101,84 Kč
259,14680 Kč228,67 Kč
1007,99810 Kč799,81 Kč
2507,45092 Kč1 862,73 Kč
5007,12042 Kč3 560,21 Kč
1 0007,00367 Kč7 003,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,56146 Kč16 403,65 Kč
5 0006,38847 Kč31 942,35 Kč
7 5006,30184 Kč47 263,80 Kč
12 5006,20585 Kč77 573,12 Kč
17 5006,14977 Kč107 620,98 Kč
25 0006,09585 Kč152 396,25 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč