Monostable Multivibrator 50 ns 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4047BT,653

DigiKey Part Number
1727-6408-2-ND - Tape & Reel (TR)
1727-6408-1-ND - Cut Tape (CT)
1727-6408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4047BT,653
Description
IC AMV 1-CIR 50-NS 14-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 50 ns 14-SO
Datasheet
 Datasheet
EDA/CAD Models
HEF4047BT,653 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Propagation Delay
50 ns
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5 V ~ 15.5 V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
14-SOIC (0.154", 3.90mm Width)
Logic Type
Astable, Monostable
Supplier Device Package
14-SO
Independent Circuits
1
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,53000 Kč65,30 Kč
255,82080 Kč145,52 Kč
1005,04370 Kč504,37 Kč
2504,67500 Kč1 168,75 Kč
5004,45200 Kč2 226,00 Kč
1 0004,28254 Kč4 282,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,07445 Kč10 186,12 Kč
5 0003,95766 Kč19 788,30 Kč
7 5003,89916 Kč29 243,70 Kč
12 5003,83437 Kč47 929,62 Kč
17 5003,79647 Kč66 438,22 Kč
25 0003,76005 Kč94 001,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč