
CD14538BNSR | |
|---|---|
DigiKey Part Number | 296-14075-2-ND - Tape & Reel (TR) 296-14075-1-ND - Cut Tape (CT) 296-14075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD14538BNSR |
Description | IC MMV 2-CIR 100-NS 16-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 100 ns 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD14538BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 100 ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 25 | 7,43320 Kč | 185,83 Kč |
| 100 | 6,47370 Kč | 647,37 Kč |
| 250 | 6,01636 Kč | 1 504,09 Kč |
| 500 | 5,74044 Kč | 2 870,22 Kč |
| 1 000 | 5,59009 Kč | 5 590,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,32625 Kč | 10 652,50 Kč |
| 4 000 | 5,17239 Kč | 20 689,56 Kč |
| 6 000 | 5,09538 Kč | 30 572,28 Kč |
| 10 000 | 5,01000 Kč | 50 100,00 Kč |
| 14 000 | 4,96012 Kč | 69 441,68 Kč |
| 20 000 | 4,91216 Kč | 98 243,20 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |






