
TLV272CDR | |
|---|---|
DigiKey Part Number | 296-26806-2-ND - Tape & Reel (TR) 296-26806-1-ND - Cut Tape (CT) 296-26806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV272CDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV272CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.6V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA (x2 Channels) | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,82500 Kč | 148,25 Kč |
| 25 | 13,38000 Kč | 334,50 Kč |
| 100 | 11,77990 Kč | 1 177,99 Kč |
| 250 | 11,01976 Kč | 2 754,94 Kč |
| 500 | 10,56116 Kč | 5 280,58 Kč |
| 1 000 | 10,18361 Kč | 10 183,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,78482 Kč | 24 462,05 Kč |
| 5 000 | 9,54456 Kč | 47 722,80 Kč |
| 7 500 | 9,42429 Kč | 70 682,17 Kč |
| 12 500 | 9,29096 Kč | 116 137,00 Kč |
| 17 500 | 9,21303 Kč | 161 228,02 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |





