
TLC3702CDR | |
|---|---|
DigiKey Part Number | 296-1325-2-ND - Tape & Reel (TR) 296-1325-1-ND - Cut Tape (CT) 296-1325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC3702CDR |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC3702CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 50µA | |
CMRR, PSRR (Typ) | 84dB CMRR | |
Propagation Delay (Max) | 4.5µs | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,36500 Kč | 173,65 Kč |
| 25 | 15,69800 Kč | 392,45 Kč |
| 100 | 13,86500 Kč | 1 386,50 Kč |
| 250 | 12,99104 Kč | 3 247,76 Kč |
| 500 | 12,46442 Kč | 6 232,21 Kč |
| 1 000 | 12,03101 Kč | 12 031,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,57351 Kč | 28 933,78 Kč |
| 5 000 | 11,29776 Kč | 56 488,80 Kč |
| 7 500 | 11,15974 Kč | 83 698,05 Kč |
| 12 500 | 11,00670 Kč | 137 583,75 Kč |
| 17 500 | 10,91729 Kč | 191 052,57 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |











