
CC3230SF12RGKR | |
|---|---|
DigiKey Part Number | 296-CC3230SF12RGKRTR-ND - Tape & Reel (TR) 296-CC3230SF12RGKRCT-ND - Cut Tape (CT) 296-CC3230SF12RGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC3230SF12RGKR |
Description | IC RF TXRX+MCU WIFI 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.412GHz ~ 2.472GHz 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC3230SF12RGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | ||
Data Rate (Max) | 72Mbps | |
Power - Output | 18dBm | |
Sensitivity | -96dBm | |
Memory Size | 1MB Flash, 256kB RAM | |
Serial Interfaces | ADC, I2C, I2S, SPI, UART | |
GPIO | 27 | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 59mA | |
Current - Transmitting | 160mA ~ 272mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,02000 Kč | 249,02 Kč |
| 10 | 216,37300 Kč | 2 163,73 Kč |
| 25 | 205,03560 Kč | 5 125,89 Kč |
| 100 | 189,48580 Kč | 18 948,58 Kč |
| 250 | 180,17620 Kč | 45 044,05 Kč |
| 500 | 173,60778 Kč | 86 803,89 Kč |
| 1 000 | 167,42223 Kč | 167 422,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 141,48227 Kč | 353 705,67 Kč |
| Unit Price without VAT: | 249,02000 Kč |
|---|---|
| Unit Price with VAT: | 301,31420 Kč |









