LMK05318RGZT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2652P1FRGZR

DigiKey Part Number
296-CC2652P1FRGZRTR-ND - Tape & Reel (TR)
296-CC2652P1FRGZRCT-ND - Cut Tape (CT)
296-CC2652P1FRGZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2652P1FRGZR
Description
IC RF TXRX+MCU 802.15.4 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz ~ 2.48GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2652P1FRGZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
DSSS, FSK, O-QPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
19.5dBm
Sensitivity
-105dBm
Memory Size
352kB Flash, 80kB RAM
Serial Interfaces
ADC, GPIO, I2C, I2S, JTAG, SPI, UART
GPIO
26
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
6.9mA
Current - Transmitting
7.3mA ~ 85mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 302
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1152,40000 Kč152,40 Kč
10132,15200 Kč1 321,52 Kč
25125,09600 Kč3 127,40 Kč
100115,39610 Kč11 539,61 Kč
250109,58716 Kč27 396,79 Kč
500105,48660 Kč52 743,30 Kč
1 000101,62414 Kč101 624,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50082,33244 Kč205 831,10 Kč
Manufacturers Standard Package
Unit Price without VAT:152,40000 Kč
Unit Price with VAT:184,40400 Kč