CC2652PSIPMOTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1312PSIPMOTR

DigiKey Part Number
296-CC1312PSIPMOTR-ND - Tape & Reel (TR)
296-CC1312PSIPMOTRCT-ND - Cut Tape (CT)
296-CC1312PSIPMOTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1312PSIPMOTR
Description
IC RF TXRX+MCU 802.15.4 73QFM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, General ISM < 1GHz ISM 863MHz ~ 930MHz 73-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4, General ISM < 1GHz
Protocol
Modulation
4-GFSK, DSSS, GFSK, MSK, OOK
Frequency
Data Rate (Max)
1Mbps
Power - Output
20dBm
Sensitivity
-119dBm
Memory Size
352kB Flash, 88kB RAM
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, UART
GPIO
30
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
5.8mA
Current - Transmitting
9.4mA ~ 86mA
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
73-SMD Module
Supplier Device Package
73-QFM (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 745
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1273,23000 Kč273,23 Kč
10215,02600 Kč2 150,26 Kč
25200,47160 Kč5 011,79 Kč
100184,48430 Kč18 448,43 Kč
250176,86464 Kč44 216,16 Kč
500172,27110 Kč86 135,55 Kč
1 000168,49052 Kč168 490,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000165,37912 Kč330 758,24 Kč
Manufacturers Standard Package
Unit Price without VAT:273,23000 Kč
Unit Price with VAT:330,60830 Kč