
BUF602IDBVR | |
|---|---|
DigiKey Part Number | 296-BUF602IDBVRTR-ND - Tape & Reel (TR) 296-BUF602IDBVRCT-ND - Cut Tape (CT) 296-BUF602IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUF602IDBVR |
Description | IC BUFFER 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | BUF602IDBVR Models |
Category | Current - Supply 5.8mA |
Mfr | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.8 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -45°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 8000V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 GHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 3 µA | Base Product Number |
Voltage - Input Offset 16 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,16000 Kč | 142,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 92,61294 Kč | 277 838,82 Kč |
| Unit Price without VAT: | 142,16000 Kč |
|---|---|
| Unit Price with VAT: | 172,01360 Kč |












