Wireless Power Receiver PMIC 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ51013ARHLR

DigiKey Part Number
296-30568-2-ND - Tape & Reel (TR)
296-30568-1-ND - Cut Tape (CT)
296-30568-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ51013ARHLR
Description
IC WIRELESS PWR RCVR 20QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Wireless Power Receiver PMIC 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ51013ARHLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Wireless Power Receiver
Current - Supply
1.5A
Voltage - Supply
4V ~ 10V
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 066
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1109,19000 Kč109,19 Kč
1094,47000 Kč944,70 Kč
2589,35080 Kč2 233,77 Kč
10082,32690 Kč8 232,69 Kč
25078,11844 Kč19 529,61 Kč
50075,14596 Kč37 572,98 Kč
1 00072,34546 Kč72 345,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00068,23629 Kč204 708,87 Kč
Manufacturers Standard Package
Unit Price without VAT:109,19000 Kč
Unit Price with VAT:132,11990 Kč