
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Controller | |
Applications | Video Display | |
Standards | - | |
Control Interface | Serial | |
Voltage - Supply | 1.8V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 208-LQFP | |
Supplier Device Package | 208-QFP22 (28x28) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,41000 Kč | 450,41 Kč |
| 10 | 360,24200 Kč | 3 602,42 Kč |
| 36 | 330,25778 Kč | 11 889,28 Kč |
| 108 | 311,86889 Kč | 33 681,84 Kč |
| 252 | 301,09631 Kč | 75 876,27 Kč |
| 504 | 294,00284 Kč | 148 177,43 Kč |
| Unit Price without VAT: | 450,41000 Kč |
|---|---|
| Unit Price with VAT: | 544,99610 Kč |








