
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Display | |
Function | LCD Controller | |
Embedded | No | |
Utilized IC / Part | S1D13513 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 907,35000 Kč | 8 907,35 Kč |
| Unit Price without VAT: | 8 907,35000 Kč |
|---|---|
| Unit Price with VAT: | 10 777,89350 Kč |



