Power Supply Controller Push Button, On/Off Controller TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Push Button, On/Off Controller TSOT-23-8
Introducing Power by Linear

LTC2950CTS8-1#TRPBF

DigiKey Part Number
LTC2950CTS8-1#TRPBFTR-ND - Tape & Reel (TR)
LTC2950CTS8-1#TRPBFCT-ND - Cut Tape (CT)
LTC2950CTS8-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2950CTS8-1#TRPBF
Description
IC PB ON/OFF CONTROLLER TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Push Button, On/Off Controller TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2950CTS8-1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
6 µA
Manufacturer
Analog Devices Inc.
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SOT-23-8 Thin, TSOT-23-8
DigiKey Programmable
Not Verified
Supplier Device Package
TSOT-23-8
Applications
Push Button, On/Off Controller
Base Product Number
Voltage - Supply
2.7V ~ 26.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 620
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1129,51000 Kč129,51 Kč
1099,31400 Kč993,14 Kč
2591,75600 Kč2 293,90 Kč
10083,46160 Kč8 346,16 Kč
25080,41048 Kč20 102,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50073,08893 Kč182 722,33 Kč
Manufacturers Standard Package
Unit Price without VAT:129,51000 Kč
Unit Price with VAT:156,70710 Kč