
CP2110-F02-GM1R | |
|---|---|
DigiKey Part Number | CP2110-F02-GM1R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CP2110-F02-GM1R |
Description | IC HID USB-TO-UART BRIDGE 28QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 28-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 1.8V, 3V ~ 3.6V | |
Current - Supply | 11.3mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 59,45878 Kč | 89 188,17 Kč |
| 3 000 | 58,20037 Kč | 174 601,11 Kč |
| Unit Price without VAT: | 59,45878 Kč |
|---|---|
| Unit Price with VAT: | 71,94512 Kč |


