
BQ27220YZFR | |
|---|---|
DigiKey Part Number | 296-47202-2-ND - Tape & Reel (TR) 296-47202-1-ND - Cut Tape (CT) 296-47202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27220YZFR |
Description | IC FUEL GAUGE LI-ION 1CL 9DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27220YZFR Models |
Category | Interface I2C |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 9-UFBGA, DSBGA |
Function Battery Monitor | Supplier Device Package 9-DSBGA |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,79300 Kč | 187,93 Kč |
| 25 | 17,00840 Kč | 425,21 Kč |
| 100 | 15,03880 Kč | 1 503,88 Kč |
| 250 | 14,09804 Kč | 3 524,51 Kč |
| 500 | 13,53154 Kč | 6 765,77 Kč |
| 1 000 | 13,26843 Kč | 13 268,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,48912 Kč | 37 467,36 Kč |
| 6 000 | 12,20722 Kč | 73 243,32 Kč |
| 9 000 | 12,06613 Kč | 108 595,17 Kč |
| 15 000 | 11,90967 Kč | 178 645,05 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |










