Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| BQ25895MRTWT | |
|---|---|
| DigiKey Part Number | 296-42470-2-ND - Tape & Reel (TR) 296-42470-1-ND - Cut Tape (CT) 296-42470-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BQ25895MRTWT | 
| Description | IC BATT CHG LI-ION 1CELL 24WQFN | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Charger IC Lithium Ion/Polymer 24-WQFN (4x4) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BQ25895MRTWT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Battery Chemistry | Lithium Ion/Polymer | |
| Number of Cells | 1 | |
| Current - Charging | - | |
| Programmable Features | - | |
| Fault Protection | Over Temperature | |
| Charge Current - Max | 5A | |
| Battery Pack Voltage | - | |
| Voltage - Supply (Max) | 14V | |
| Interface | I2C, USB | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 24-WFQFN Exposed Pad | |
| Supplier Device Package | 24-WQFN (4x4) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 89,47000 Kč | 89,47 Kč | 
| 10 | 67,84800 Kč | 678,48 Kč | 
| 25 | 62,42640 Kč | 1 560,66 Kč | 
| 100 | 56,47160 Kč | 5 647,16 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 53,63204 Kč | 13 408,01 Kč | 
| 500 | 51,92054 Kč | 25 960,27 Kč | 
| 750 | 51,06347 Kč | 38 297,60 Kč | 
| 1 250 | 50,11350 Kč | 62 641,88 Kč | 
| 1 750 | 49,55811 Kč | 86 726,69 Kč | 
| 2 500 | 49,02410 Kč | 122 560,25 Kč | 
| Unit Price without VAT: | 89,47000 Kč | 
|---|---|
| Unit Price with VAT: | 108,25870 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic