
BQ25895RTWR | |
|---|---|
DigiKey Part Number | 296-44345-2-ND - Tape & Reel (TR) 296-44345-1-ND - Cut Tape (CT) 296-44345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25895RTWR |
Description | IC BATT CHG LI-ION 1CELL 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25895RTWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Temperature | |
Charge Current - Max | 5A | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 14V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 53,50300 Kč | 535,03 Kč |
| 25 | 49,05960 Kč | 1 226,49 Kč |
| 100 | 44,17560 Kč | 4 417,56 Kč |
| 250 | 41,84900 Kč | 10 462,25 Kč |
| 500 | 41,30684 Kč | 20 653,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,29609 Kč | 111 888,27 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |












