
BQ25895RTWT | |
|---|---|
DigiKey Part Number | 296-41132-2-ND - Tape & Reel (TR) 296-41132-1-ND - Cut Tape (CT) 296-41132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25895RTWT |
Description | IC BATT CHG LI-ION 1CELL 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25895RTWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Temperature | |
Charge Current - Max | 5A | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 14V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 10 | 69,58700 Kč | 695,87 Kč |
| 25 | 64,01040 Kč | 1 600,26 Kč |
| 100 | 57,89360 Kč | 5 789,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 54,97528 Kč | 13 743,82 Kč |
| 500 | 53,21650 Kč | 26 608,25 Kč |
| 750 | 52,33569 Kč | 39 251,77 Kč |
| 1 250 | 51,35960 Kč | 64 199,50 Kč |
| 1 750 | 50,78924 Kč | 88 881,17 Kč |
| 2 500 | 50,24049 Kč | 125 601,23 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |







