
BQ25895MRTWR | |
|---|---|
DigiKey Part Number | 296-42447-2-ND - Tape & Reel (TR) 296-42447-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BQ25895MRTWR |
Description | IC BATT CHG LI-ION 1CELL 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25895MRTWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Temperature | |
Charge Current - Max | 5A | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 14V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 58,64700 Kč | 586,47 Kč |
| 25 | 53,84720 Kč | 1 346,18 Kč |
| 100 | 48,56420 Kč | 4 856,42 Kč |
| 250 | 46,04524 Kč | 11 511,31 Kč |
| 500 | 44,52668 Kč | 22 263,34 Kč |
| 1 000 | 43,27688 Kč | 43 276,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,63483 Kč | 85 904,49 Kč |
| 6 000 | 28,08227 Kč | 168 493,62 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |





