
TPS61232DRCR | |
|---|---|
DigiKey Part Number | 296-44498-2-ND - Tape & Reel (TR) 296-44498-1-ND - Cut Tape (CT) 296-44498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61232DRCR |
Description | IC REG BOOST 5V 5A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 5A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61232DRCR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 2.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 44,66300 Kč | 446,63 Kč |
| 25 | 40,87040 Kč | 1 021,76 Kč |
| 100 | 36,68980 Kč | 3 668,98 Kč |
| 250 | 34,69792 Kč | 8 674,48 Kč |
| 500 | 33,99030 Kč | 16 995,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,28863 Kč | 93 865,89 Kč |
| 6 000 | 30,69124 Kč | 184 147,44 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |










