
NB3V1102CDTR2G | |
|---|---|
DigiKey Part Number | 488-NB3V1102CDTR2GTR-ND - Tape & Reel (TR) 488-NB3V1102CDTR2GCT-ND - Cut Tape (CT) 488-NB3V1102CDTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3V1102CDTR2G |
Description | IC CLK BUFFER 1:2 250MHZ 8TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 250 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB3V1102CDTR2G Models |
Category | Output LVCMOS |
Manufacturer onsemi | Frequency - Max 250 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 8-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,01000 Kč | 118,01 Kč |
| 10 | 90,10200 Kč | 901,02 Kč |
| 25 | 83,13520 Kč | 2 078,38 Kč |
| 100 | 75,48570 Kč | 7 548,57 Kč |
| 250 | 71,83752 Kč | 17 959,38 Kč |
| 500 | 71,65274 Kč | 35 826,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 63,38364 Kč | 158 459,10 Kč |
| Unit Price without VAT: | 118,01000 Kč |
|---|---|
| Unit Price with VAT: | 142,79210 Kč |


