
BQ25856QWRRVRQ1 | |
|---|---|
DigiKey Part Number | 296-BQ25856QWRRVRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ25856QWRRVRQ1 |
Description | AUTOMOTIVE I2C CONTROLLED 70-V B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 36-VQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25856QWRRVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 16 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over-Under Voltage | |
Charge Current - Max | 20A | |
Battery Pack Voltage | 0V ~ 70V | |
Voltage - Supply (Max) | 70V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 155,35944 Kč | 466 078,32 Kč |
| Unit Price without VAT: | 155,35944 Kč |
|---|---|
| Unit Price with VAT: | 187,98492 Kč |




