Charger IC Multi-Chemistry 32-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25730RSNR

DigiKey Part Number
296-BQ25730RSNRTR-ND - Tape & Reel (TR)
296-BQ25730RSNRCT-ND - Cut Tape (CT)
296-BQ25730RSNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25730RSNR
Description
I2C 1 TO 5 CELL, 2-V, NARROW VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 32-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ25730RSNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
16.2A
Manufacturer
Texas Instruments
Battery Pack Voltage
9V ~ 12.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
26V
Part Status
Active
Interface
I2C
Battery Chemistry
Multi-Chemistry
Operating Temperature
-40°C ~ 85°C
Number of Cells
1 ~ 5
Mounting Type
Surface Mount
Current - Charging
Constant - Programmable
Package / Case
32-WFQFN Exposed Pad
Programmable Features
Current, Voltage
Supplier Device Package
32-QFN (4x4)
Fault Protection
Over Current, Over Temperature, Over Voltage
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BQ25731RSNRTexas Instruments305296-BQ25731RSNRCT-ND84,41000 KčParametric Equivalent
In-Stock: 378
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,30000 Kč86,30 Kč
1065,26200 Kč652,62 Kč
2559,98720 Kč1 499,68 Kč
10054,19580 Kč5 419,58 Kč
25051,43420 Kč12 858,55 Kč
50051,17800 Kč25 589,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00046,70767 Kč140 123,01 Kč
Manufacturers Standard Package
Unit Price without VAT:86,30000 Kč
Unit Price with VAT:104,42300 Kč