
MX25U51279GXDJ00 | |
|---|---|
DigiKey Part Number | 1092-MX25U51279GXDJ00-ND |
Manufacturer | |
Manufacturer Product Number | MX25U51279GXDJ00 |
Description | IC FLASH 512MBIT SPI/QU 24CSPBGA |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 166 MHz 24-CSPBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 128M x 4, 256M x 2, 512M x 1 |
Mfr | Memory Interface SPI - Quad I/O, QPI, DTR |
Series | Clock Frequency 166 MHz |
Packaging Tray | Voltage - Supply 1.7V ~ 2V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 24-CSPBGA (6x8) |
Memory Size | Base Product Number |
| Tray: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,65000 Kč | 257,65 Kč |
| 10 | 239,39800 Kč | 2 393,98 Kč |
| 25 | 232,01120 Kč | 5 800,28 Kč |
| 50 | 226,45080 Kč | 11 322,54 Kč |
| 100 | 220,92000 Kč | 22 092,00 Kč |
| 480 | 208,63088 Kč | 100 142,82 Kč |
| 960 | 203,33764 Kč | 195 204,13 Kč |
| Unit Price without VAT: | 257,65000 Kč |
|---|---|
| Unit Price with VAT: | 311,75650 Kč |




