Charger IC Lithium Ion/Polymer 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25606RGER

DigiKey Part Number
296-47743-2-ND - Tape & Reel (TR)
296-47743-1-ND - Cut Tape (CT)
296-47743-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25606RGER
Description
IC BATT CHG LI-ION 1CELL 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ25606RGER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Pack Voltage
4.4V
Manufacturer
Texas Instruments
Voltage - Supply (Max)
13.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Interface
USB
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
24-VFQFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
24-VQFN (4x4)
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Base Product Number
Charge Current - Max
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT9471DGQW(2)Richtek USA Inc.7231028-RT9471DGQW(2)CT-ND53,75000 KčSimilar
In-Stock: 2 483
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,12000 Kč53,12 Kč
1039,47600 Kč394,76 Kč
2536,05760 Kč901,44 Kč
10032,30540 Kč3 230,54 Kč
25030,51512 Kč7 628,78 Kč
50029,73358 Kč14 866,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00024,44622 Kč73 338,66 Kč
6 00023,95788 Kč143 747,28 Kč
Manufacturers Standard Package
Unit Price without VAT:53,12000 Kč
Unit Price with VAT:64,27520 Kč