


PAM2808BLBR | |
|---|---|
DigiKey Part Number | PAM2808BLBRDITR-ND - Tape & Reel (TR) PAM2808BLBRDICT-ND - Cut Tape (CT) PAM2808BLBRDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM2808BLBR |
Description | IC LED DRIVER LINEAR 1.5A 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 1.5A 8-SO-EP |
Datasheet | Datasheet |
EDA/CAD Models | PAM2808BLBR Models |
Category | Voltage - Supply (Max) 6V |
Manufacturer Diodes Incorporated | Current - Output / Channel 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Linear | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package 8-SO-EP |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,31500 Kč | 83,15 Kč |
| 25 | 7,43320 Kč | 185,83 Kč |
| 100 | 6,47370 Kč | 647,37 Kč |
| 250 | 6,01384 Kč | 1 503,46 Kč |
| 500 | 5,73708 Kč | 2 868,54 Kč |
| 1 000 | 5,50904 Kč | 5 509,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,26823 Kč | 13 170,58 Kč |
| 5 000 | 5,12313 Kč | 25 615,65 Kč |
| 7 500 | 5,05047 Kč | 37 878,53 Kč |
| 12 500 | 4,96992 Kč | 62 124,00 Kč |
| 17 500 | 4,92288 Kč | 86 150,40 Kč |
| 25 000 | 4,87760 Kč | 121 940,00 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |











