
BQ25606RGET | |
|---|---|
DigiKey Part Number | 296-46941-2-ND - Tape & Reel (TR) 296-46941-1-ND - Cut Tape (CT) 296-46941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25606RGET |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25606RGET Models |
Category | Battery Pack Voltage 4.4V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 13.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface USB |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 24-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 24-VQFN (4x4) |
Fault Protection Over Temperature, Over Voltage, Short Circuit | Base Product Number |
Charge Current - Max 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 60,41100 Kč | 604,11 Kč |
| 25 | 55,48520 Kč | 1 387,13 Kč |
| 100 | 50,06340 Kč | 5 006,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 47,47984 Kč | 11 869,96 Kč |
| 500 | 45,92262 Kč | 22 961,31 Kč |
| 750 | 45,14207 Kč | 33 856,55 Kč |
| 1 250 | 44,27773 Kč | 55 347,16 Kč |
| 1 750 | 43,77255 Kč | 76 601,96 Kč |
| 2 500 | 43,28687 Kč | 108 217,18 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |


