Charger IC Lithium Ion/Polymer 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9471DGQW(2)

DigiKey Part Number
1028-RT9471DGQW(2)TR-ND - Tape & Reel (TR)
1028-RT9471DGQW(2)CT-ND - Cut Tape (CT)
1028-RT9471DGQW(2)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9471DGQW(2)
Description
IC BATT CHG LI-ION 1CELL 24WQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
RT9471DGQW(2) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Current, Over Temperature, Over-Under Voltage
Charge Current - Max
3A
Battery Pack Voltage
4.7V
Voltage - Supply (Max)
13.5V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 723
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,75000 Kč53,75 Kč
1040,04300 Kč400,43 Kč
2536,59520 Kč914,88 Kč
10032,79680 Kč3 279,68 Kč
25030,98632 Kč7 746,58 Kč
50029,89486 Kč14 947,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50028,54734 Kč42 821,01 Kč
3 00027,88786 Kč83 663,58 Kč
4 50027,55750 Kč124 008,75 Kč
7 50027,19165 Kč203 937,38 Kč
Manufacturers Standard Package
Unit Price without VAT:53,75000 Kč
Unit Price with VAT:65,03750 Kč