

PI3USB102GZLEX | |
|---|---|
DigiKey Part Number | PI3USB102GZLEXTR-ND - Tape & Reel (TR) PI3USB102GZLEXCT-ND - Cut Tape (CT) PI3USB102GZLEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3USB102GZLEX |
Description | IC USB 2.0 SWITCH 2:1 10TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-TQFN (1.3x1.6) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 3V ~ 5.5V |
Manufacturer Diodes Incorporated | -3db Bandwidth 1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Bi-Directional, USB 2.0 |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 10-WFQFN |
Number of Channels 1 | Supplier Device Package 10-TQFN (1.3x1.6) |
On-State Resistance (Max) 5Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 25 | 7,89520 Kč | 197,38 Kč |
| 100 | 6,88310 Kč | 688,31 Kč |
| 250 | 6,39852 Kč | 1 599,63 Kč |
| 500 | 6,10706 Kč | 3 053,53 Kč |
| 1 000 | 5,86663 Kč | 5 866,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 5,53507 Kč | 19 372,74 Kč |
| 7 000 | 5,39592 Kč | 37 771,44 Kč |
| 10 500 | 5,32627 Kč | 55 925,83 Kč |
| 17 500 | 5,24909 Kč | 91 859,07 Kč |
| 24 500 | 5,20396 Kč | 127 497,02 Kč |
| 35 000 | 5,16061 Kč | 180 621,35 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |






