
BQ25101YFPT | |
|---|---|
DigiKey Part Number | 296-52628-2-ND - Tape & Reel (TR) 296-52628-1-ND - Cut Tape (CT) 296-52628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25101YFPT |
Description | IC BATT CHG LI-ION 1CELL 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25101YFPT Models |
Category | Charge Current - Max 250mA |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6.45V |
Part Status Active | Operating Temperature 0°C ~ 125°C (TJ) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 6-XFBGA, DSBGA |
Current - Charging Constant - Programmable | Supplier Device Package 6-DSBGA |
Programmable Features Current | Base Product Number |
Fault Protection Over Temperature, Over Voltage, Short Circuit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ25100YFPR | Texas Instruments | 1 944 | 296-39931-1-ND | 43,38000 Kč | Parametric Equivalent |
| BQ25100YFPT | Texas Instruments | 452 | 296-38373-1-ND | 51,10000 Kč | Parametric Equivalent |
| BQ25101YFPR | Texas Instruments | 3 940 | 296-39933-1-ND | 40,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,18000 Kč | 48,18 Kč |
| 10 | 35,66300 Kč | 356,63 Kč |
| 25 | 32,53440 Kč | 813,36 Kč |
| 100 | 29,09550 Kč | 2 909,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,70064 Kč | 12 850,32 Kč |
| Unit Price without VAT: | 48,18000 Kč |
|---|---|
| Unit Price with VAT: | 58,29780 Kč |



