
BQ25101YFPR | |
|---|---|
DigiKey Part Number | 296-39933-2-ND - Tape & Reel (TR) 296-39933-1-ND - Cut Tape (CT) 296-39933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25101YFPR |
Description | IC BATT CHG LI-ION 1CELL 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25101YFPR Models |
Category | Charge Current - Max 250mA |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6.45V |
Part Status Active | Operating Temperature 0°C ~ 125°C (TJ) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 6-XFBGA, DSBGA |
Current - Charging Constant - Programmable | Supplier Device Package 6-DSBGA |
Programmable Features Current | Base Product Number |
Fault Protection Over Temperature, Over Voltage, Short Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,88000 Kč | 40,88 Kč |
| 10 | 30,15700 Kč | 301,57 Kč |
| 25 | 27,44600 Kč | 686,15 Kč |
| 100 | 24,47810 Kč | 2 447,81 Kč |
| 250 | 23,06200 Kč | 5 765,50 Kč |
| 500 | 22,20860 Kč | 11 104,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,63777 Kč | 61 913,31 Kč |
| 6 000 | 20,21319 Kč | 121 279,14 Kč |
| 9 000 | 20,00052 Kč | 180 004,68 Kč |
| Unit Price without VAT: | 40,88000 Kč |
|---|---|
| Unit Price with VAT: | 49,46480 Kč |












