11.5V Clamp 150A Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D5V0S1U2LP1610-7

DigiKey Part Number
31-D5V0S1U2LP1610-7TR-ND - Tape & Reel (TR)
31-D5V0S1U2LP1610-7CT-ND - Cut Tape (CT)
31-D5V0S1U2LP1610-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D5V0S1U2LP1610-7
Description
TVS DIODE 5VWM 11.5VC UDFN16102
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11.5V Clamp 150A Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
150A
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
800pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
0603 (1610 Metric)
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
11.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 354
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
103,85800 Kč38,58 Kč
1002,41090 Kč241,09 Kč
5001,77522 Kč887,61 Kč
1 0001,56917 Kč1 569,17 Kč
2 0001,39534 Kč2 790,68 Kč
5 0001,20678 Kč6 033,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,09001 Kč10 900,10 Kč
20 0000,99171 Kč19 834,20 Kč
30 0000,94160 Kč28 248,00 Kč
50 0000,88528 Kč44 264,00 Kč
70 0000,85192 Kč59 634,40 Kč
100 0000,81950 Kč81 950,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč