
BQ25100YFPR | |
|---|---|
DigiKey Part Number | 296-39931-2-ND - Tape & Reel (TR) 296-39931-1-ND - Cut Tape (CT) 296-39931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25100YFPR |
Description | IC BATT CHG LI-ION 1CELL 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25100YFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 250mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.45V | |
Interface | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 28,68300 Kč | 286,83 Kč |
| 25 | 26,11320 Kč | 652,83 Kč |
| 100 | 23,27420 Kč | 2 327,42 Kč |
| 250 | 21,92276 Kč | 5 480,69 Kč |
| 500 | 21,10718 Kč | 10 553,59 Kč |
| 1 000 | 20,43609 Kč | 20 436,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,60737 Kč | 58 822,11 Kč |
| 6 000 | 19,20180 Kč | 115 210,80 Kč |
| 9 000 | 18,99869 Kč | 170 988,21 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |





