
BQ24392RSER | |
|---|---|
DigiKey Part Number | 296-37689-2-ND - Tape & Reel (TR) 296-37689-1-ND - Cut Tape (CT) 296-37689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24392RSER |
Description | IC BATT CHG DET MFUNC 10UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC 10-UQFN (2.0x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24392RSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | - | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (2.0x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 10,73600 Kč | 107,36 Kč |
| 25 | 9,63240 Kč | 240,81 Kč |
| 100 | 8,43260 Kč | 843,26 Kč |
| 250 | 7,85924 Kč | 1 964,81 Kč |
| 500 | 7,51358 Kč | 3 756,79 Kč |
| 1 000 | 7,22899 Kč | 7 228,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,87760 Kč | 20 632,80 Kč |
| 6 000 | 6,70562 Kč | 40 233,72 Kč |
| 9 000 | 6,61955 Kč | 59 575,95 Kč |
| 15 000 | 6,52411 Kč | 97 861,65 Kč |
| 21 000 | 6,46838 Kč | 135 835,98 Kč |
| 30 000 | 6,41475 Kč | 192 442,50 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |






