
BQ27530YZFT-G1 | |
|---|---|
DigiKey Part Number | 296-35632-2-ND - Tape & Reel (TR) 296-35632-1-ND - Cut Tape (CT) 296-35632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27530YZFT-G1 |
Description | IC BATT FUEL GAUGE LIION 15DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 15-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27530YZFT-G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, DSBGA | |
Supplier Device Package | 15-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 60,76800 Kč | 607,68 Kč |
| 25 | 55,80440 Kč | 1 395,11 Kč |
| 100 | 50,35740 Kč | 5 035,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 47,76036 Kč | 11 940,09 Kč |
| 500 | 46,19560 Kč | 23 097,80 Kč |
| 750 | 45,41112 Kč | 34 058,34 Kč |
| 1 250 | 44,54281 Kč | 55 678,51 Kč |
| 1 750 | 44,03509 Kč | 77 061,41 Kč |
| 2 500 | 43,54666 Kč | 108 866,65 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |




