
BQ24296MRGER | |
|---|---|
DigiKey Part Number | 296-39925-2-ND - Tape & Reel (TR) 296-39925-1-ND - Cut Tape (CT) 296-39925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24296MRGER |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24296MRGER Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 6.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface I2C |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 24-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 24-VQFN (4x4) |
Fault Protection Over Current, Over Temperature, Over Voltage | Base Product Number |
Charge Current - Max 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,06000 Kč | 55,06 Kč |
| 10 | 40,89800 Kč | 408,98 Kč |
| 25 | 37,38960 Kč | 934,74 Kč |
| 100 | 33,51900 Kč | 3 351,90 Kč |
| 250 | 31,67532 Kč | 7 918,83 Kč |
| 500 | 30,92078 Kč | 15 460,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,51774 Kč | 85 553,22 Kč |
| 6 000 | 27,96483 Kč | 167 788,98 Kč |
| Unit Price without VAT: | 55,06000 Kč |
|---|---|
| Unit Price with VAT: | 66,62260 Kč |











