
MAX14713EWL+T | |
|---|---|
DigiKey Part Number | 175-MAX14713EWL+TTR-ND - Tape & Reel (TR) 175-MAX14713EWL+TCT-ND - Cut Tape (CT) 175-MAX14713EWL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14713EWL+T |
Description | IC PWR DRIVER 1:2 15WLP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2:1 6A 15-WLP (1.22x2.05) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14713EWL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 2:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 11mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 15-WLP (1.22x2.05) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,86570 Kč | 72 164,25 Kč |
| 5 000 | 28,84575 Kč | 144 228,75 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |







